STMicroelectronics LD1085CDT-R, LDO Regulator, 3A Adjustable, 1.25 → 28 V, ±2% 3-Pin, DPAK

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
686-8701
Mfr. Part No.:
LD1085CDT-R
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Output Current

3A

Number of Outputs

1

Output Voltage

1.25 → 28 V

Line Regulation

0.2 %

Load Regulation

0.3 %

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

DPAK

Pin Count

3

Output Type

Adjustable

Dimensions

6.6 x 6.2 x 2.4mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

2.4mm

Maximum Input Voltage

30 V

Length

6.6mm

Width

6.2mm