EXAR SPX1582T5-L-2-5/TR, LDO Regulator, 3A, 2.5 V, ±2% 5-Pin, D2PAK
- RS Stock No.:
- 686-5853
- Mfr. Part No.:
- SPX1582T5-L-2-5/TR
- Brand:
- EXAR
Stock information currently inaccessible
- RS Stock No.:
- 686-5853
- Mfr. Part No.:
- SPX1582T5-L-2-5/TR
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Maximum Output Current | 3A | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5 V | |
| Line Regulation | 3 mV | |
| Load Regulation | 5 mV | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK (TO-263) | |
| Pin Count | 5 | |
| Reference Voltage | 1.263V | |
| Output Type | Fixed | |
| Dimensions | 10.67 x 9.65 x 4.83mm | |
| Minimum Input Voltage | 1.8 V | |
| Minimum Operating Temperature | 0 °C | |
| Height | 4.83mm | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.67mm | |
| Width | 9.65mm | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Maximum Output Current 3A | ||
Number of Outputs 1 | ||
Output Voltage 2.5 V | ||
Line Regulation 3 mV | ||
Load Regulation 5 mV | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Pin Count 5 | ||
Reference Voltage 1.263V | ||
Output Type Fixed | ||
Dimensions 10.67 x 9.65 x 4.83mm | ||
Minimum Input Voltage 1.8 V | ||
Minimum Operating Temperature 0 °C | ||
Height 4.83mm | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +150 °C | ||
Length 10.67mm | ||
Width 9.65mm | ||
