MaxLinear SP34063AEN-L/TR, 1 Buck Boost Switching, Buck/Boost Converter 1.5A, 45 kHz 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
686-5608
Mfr. Part No.:
SP34063AEN-L/TR
Brand:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Regulator Function

Boost/Buck Controller

Regulator Type

Buck Boost Switching

Maximum Output Current

1.5A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

45 kHz

Switching Regulator

Yes

Dimensions

4.9 x 3.9 x 1.65mm

Maximum Input Voltage

36 V

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

3 V

Height

1.65mm

Minimum Operating Temperature

-40 °C

Length

4.9mm

Width

3.9mm