Toshiba, 5 V Linear Voltage Regulator, 500mA, 1-Channel 3-Pin, D2PAK TA78M05F(Q)
- RS Stock No.:
- 675-2707
- Mfr. Part No.:
- TA78M05F(Q)
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 675-2707
- Mfr. Part No.:
- TA78M05F(Q)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 100 mV | |
| Load Regulation | 100 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 4.5mA | |
| Package Type | D2PAK | |
| Pin Count | 3 | |
| Power Rating | 1W | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 5.5 x 2.3mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 2.3mm | |
| Maximum Input Voltage | 35 V | |
| Minimum Operating Temperature | -30 °C | |
| Length | 6.5mm | |
| Width | 5.5mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 100 mV | ||
Load Regulation 100 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 4.5mA | ||
Package Type D2PAK | ||
Pin Count 3 | ||
Power Rating 1W | ||
Output Type Fixed | ||
Dimensions 6.5 x 5.5 x 2.3mm | ||
Maximum Operating Temperature +150 °C | ||
Height 2.3mm | ||
Maximum Input Voltage 35 V | ||
Minimum Operating Temperature -30 °C | ||
Length 6.5mm | ||
Width 5.5mm | ||
- COO (Country of Origin):
- JP
