ON Semiconductor, -37 → -1.2 V Linear Voltage Regulator, 1.5A, 1-Channel Negative, Adjustable 3-Pin, TO-220AB
- RS Stock No.:
- 671-0295
- Mfr. Part No.:
- LM337T
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 671-0295
- Mfr. Part No.:
- LM337T
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 1.5A | |
| Output Voltage | -37 → -1.2 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.04 %/V | |
| Load Regulation | 50 mV | |
| Polarity | Negative | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AB | |
| Reference Voltage | -1.287V | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Dimensions | 10.67 x 4.83 x 9.4mm | |
| Minimum Operating Temperature | 0 °C | |
| Height | 9.4mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 10.67mm | |
| Width | 4.83mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 1.5A | ||
Output Voltage -37 → -1.2 V | ||
Number of Outputs 1 | ||
Line Regulation 0.04 %/V | ||
Load Regulation 50 mV | ||
Polarity Negative | ||
Mounting Type Through Hole | ||
Package Type TO-220AB | ||
Reference Voltage -1.287V | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Dimensions 10.67 x 4.83 x 9.4mm | ||
Minimum Operating Temperature 0 °C | ||
Height 9.4mm | ||
Maximum Operating Temperature +125 °C | ||
Length 10.67mm | ||
Width 4.83mm | ||
