Microchip TC1185-5.0VCT713, 1 Low Dropout Voltage, Voltage Regulator 150mA, 5 V 5-Pin, SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
669-5247
Mfr. Part No.:
TC1185-5.0VCT713
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.05 %

Load Regulation

0.5 %

Accuracy

±2.5%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

<0.0005mA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

3.1 x 1.8 x 1.3mm

Minimum Input Voltage

2.7 V

Height

1.3mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

6 V

Minimum Operating Temperature

-40 °C

Length

3.1mm

Width

1.8mm