Microchip MCP1825T-5002E/DC, 1 Low Dropout Voltage, Voltage Regulator 500mA, 5 V 5+Tab-Pin, SOT-223

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
669-5115
Mfr. Part No.:
MCP1825T-5002E/DC
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.05 %/V

Load Regulation

0.5 %

Accuracy

±0.5%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.12mA

Package Type

SOT-223

Pin Count

5+Tab

Output Type

Fixed

Dimensions

6.5 x 3.5 x 1.6mm

Maximum Operating Temperature

+125 °C

Height

1.6mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.1 V

Maximum Input Voltage

6 V

Width

3.5mm

Length

6.5mm