Microchip MCP1825T-1802E/DC, LDO Regulator, 500mA, 1.8 V, ±0.5% 5+Tab-Pin, SOT-223
- RS Stock No.:
- 669-5109
- Mfr. Part No.:
- MCP1825T-1802E/DC
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 669-5109
- Mfr. Part No.:
- MCP1825T-1802E/DC
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8 V | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.5 % | |
| Accuracy | ±0.5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.12mA | |
| Package Type | SOT-223 | |
| Pin Count | 5+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 3.5 x 1.6mm | |
| Minimum Input Voltage | 2.1 V | |
| Height | 1.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 6 V | |
| Length | 6.5mm | |
| Width | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.5 % | ||
Accuracy ±0.5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.12mA | ||
Package Type SOT-223 | ||
Pin Count 5+Tab | ||
Output Type Fixed | ||
Dimensions 6.5 x 3.5 x 1.6mm | ||
Minimum Input Voltage 2.1 V | ||
Height 1.6mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 6 V | ||
Length 6.5mm | ||
Width 3.5mm | ||
