Microchip MCP1825-3302E/ET, LDO Regulator, 500mA, 3.3 V, ±0.5% 6-Pin, D2PAK
- RS Stock No.:
- 669-5064
- Mfr. Part No.:
- MCP1825-3302E/ET
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 669-5064
- Mfr. Part No.:
- MCP1825-3302E/ET
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.5 % | |
| Accuracy | ±0.5% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 0.12mA | |
| Package Type | D2PAK | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 10.67 x 9.65 x 4.83mm | |
| Height | 4.83mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 6 V | |
| Minimum Input Voltage | 2.1 V | |
| Length | 10.67mm | |
| Width | 9.65mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.5 % | ||
Accuracy ±0.5% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 0.12mA | ||
Package Type D2PAK | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 10.67 x 9.65 x 4.83mm | ||
Height 4.83mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 6 V | ||
Minimum Input Voltage 2.1 V | ||
Length 10.67mm | ||
Width 9.65mm | ||
