Microchip MCP1824ST-5002E/DB, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V 3+Tab-Pin, SOT-223

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
669-4973
Mfr. Part No.:
MCP1824ST-5002E/DB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.05 %/V

Accuracy

±2.5%

Load Regulation

0.5 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-223

Quiescent Current

0.12mA

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.5 x 3.5 x 1.6mm

Height

1.6mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.1 V

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

6 V

Width

3.5mm

Length

6.5mm