Microchip MCP1701AT-5002I/MB, LDO Regulator, 250mA, 5 V, ±2% 3-Pin, SOT-89

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
669-4875
Mfr. Part No.:
MCP1701AT-5002I/MB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Output Current

250mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.3 %/V

Accuracy

±2%

Load Regulation

1.6 %

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-89

Quiescent Current

0.002mA

Pin Count

3

Output Type

Fixed

Dimensions

4.6 x 2.6 x 1.6mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

1.6mm

Maximum Input Voltage

10 V

Length

4.6mm

Width

2.6mm