Texas Instruments REG71050DDCT, Charge Pump Step Down/Step Up, 5 V 6-Pin, SOT-23
- RS Stock No.:
- 662-4062
- Mfr. Part No.:
- REG71050DDCT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 662-4062
- Mfr. Part No.:
- REG71050DDCT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Dimensions | 2.9 x 1.6 x 0.87mm | |
| Height | 0.87mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Dimensions 2.9 x 1.6 x 0.87mm | ||
Height 0.87mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Width 1.6mm | ||
Length 2.9mm | ||
