Texas Instruments, 10 V Linear Voltage Regulator, 100mA, 1-Channel, ±5% 3-Pin, TO-92 UA78L10ACLPR

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
661-6834P
Mfr. Part No.:
UA78L10ACLPR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

10 V

Line Regulation

175 mV

Load Regulation

90 mV

Accuracy

±5%

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Output Type

Fixed

Dimensions

4.83 x 3.43 x 3.68mm

Maximum Input Voltage

25 V

Height

3.68mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

0 °C

Minimum Input Voltage

12.5 V

Width

3.43mm

Length

4.83mm

Related links