Texas Instruments UA78L02ACLP, 1 Linear Voltage, Voltage Regulator 100mA, 2.6 V 3-Pin, TO-92
- RS Stock No.:
- 661-6819
- Mfr. Part No.:
- UA78L02ACLP
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 661-6819
- Mfr. Part No.:
- UA78L02ACLP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 100mA | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 2.6 V | |
| Number of Outputs | 1 | |
| Line Regulation | 100 mV | |
| Accuracy | ±5% | |
| Load Regulation | 50 mV | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 4.83 x 3.43 x 3.68mm | |
| Height | 3.68mm | |
| Minimum Input Voltage | 4.75 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Input Voltage | 20 V | |
| Maximum Operating Temperature | +125 °C | |
| Width | 3.43mm | |
| Length | 4.83mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 100mA | ||
Regulator Type Linear Voltage | ||
Output Voltage 2.6 V | ||
Number of Outputs 1 | ||
Line Regulation 100 mV | ||
Accuracy ±5% | ||
Load Regulation 50 mV | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 4.83 x 3.43 x 3.68mm | ||
Height 3.68mm | ||
Minimum Input Voltage 4.75 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Input Voltage 20 V | ||
Maximum Operating Temperature +125 °C | ||
Width 3.43mm | ||
Length 4.83mm | ||
