Texas Instruments UA78L05AID, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
661-6718
Mfr. Part No.:
UA78L05AID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Linear Voltage

Maximum Output Current

100mA

Output Voltage

5 V

Number of Outputs

1

Line Regulation

150 mV

Load Regulation

60 mV

Accuracy

±5%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Dimensions

4.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Height

1.58mm

Minimum Input Voltage

7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

20 V

Width

3.91mm

Length

4.9mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy