Texas Instruments TPS7301QD, LDO Regulator, 500mA Adjustable, 1.2 → 9.75 V, ±3% 8-Pin, SOIC
- RS Stock No.:
- 661-6301
- Mfr. Part No.:
- TPS7301QD
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 661-6301
- Mfr. Part No.:
- TPS7301QD
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 → 9.75 V | |
| Line Regulation | 18 mV | |
| Load Regulation | 22 mV | |
| Accuracy | ±3% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.34mA | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Reference Voltage | 1.182V | |
| Output Type | Adjustable | |
| Power Rating | 0.464W | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 10 V | |
| Minimum Input Voltage | 2.47 V | |
| Width | 3.91mm | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Voltage 1.2 → 9.75 V | ||
Line Regulation 18 mV | ||
Load Regulation 22 mV | ||
Accuracy ±3% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.34mA | ||
Package Type SOIC | ||
Pin Count 8 | ||
Reference Voltage 1.182V | ||
Output Type Adjustable | ||
Power Rating 0.464W | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 10 V | ||
Minimum Input Voltage 2.47 V | ||
Width 3.91mm | ||
Length 4.9mm | ||
