Texas Instruments REG102GA-3.3, 1 Low Dropout Voltage, Voltage Regulator 250mA, 3.3 V 5+Tab-Pin, SOT-223

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
661-6159
Mfr. Part No.:
REG102GA-3.3
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

250mA

Number of Outputs

1

Output Voltage

3.3 V

Accuracy

±1.5%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-223

Pin Count

5+Tab

Reference Voltage

1.26V

Output Type

Fixed

Dimensions

6.5 x 3.5 x 1.6mm

Maximum Input Voltage

10 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Height

1.6mm

Minimum Input Voltage

1.8 V

Width

3.5mm

Length

6.5mm