Texas Instruments, -12 V Linear Voltage Regulator, 100mA, 1-Channel Negative, ±5% 8-Pin, SOIC MC79L12ACD

Stock information currently inaccessible
RS Stock No.:
661-6140
Mfr. Part No.:
MC79L12ACD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

-12 V

Line Regulation

250 mV

Load Regulation

100 mV

Accuracy

±5%

Polarity

Negative

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Input Voltage

-27 V

Minimum Operating Temperature

0 °C

Minimum Input Voltage

-14.5 V

Height

1.58mm

Maximum Operating Temperature

+125 °C

Length

4.9mm

Width

3.91mm

Related links