Texas Instruments LM317LID, 1 Linear Voltage, Voltage Regulator 100mA, 1.2 → 32 V 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
661-6125
Mfr. Part No.:
LM317LID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Linear Voltage

Maximum Output Current

100mA

Output Voltage

1.2 → 32 V

Number of Outputs

1

Line Regulation

0.02 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Reference Voltage

1.3V

Pin Count

8

Output Type

Adjustable

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

3.7 V

Height

1.58mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

38 V

Length

4.9mm

Width

3.91mm