Texas Instruments UA78L06ACPK, 1 Linear Voltage, Voltage Regulator 100mA, 6.2 V 3-Pin, SOT-89

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
661-4591
Mfr. Part No.:
UA78L06ACPK
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Output Voltage

6.2 V

Number of Outputs

1

Line Regulation

175 mV

Load Regulation

80 mV

Accuracy

±5%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-89

Pin Count

3

Output Type

Fixed

Dimensions

4.5 x 2.5 x 1.5mm

Minimum Operating Temperature

0 °C

Maximum Input Voltage

20 V

Minimum Input Voltage

8.5 V

Maximum Operating Temperature

+125 °C

Height

1.5mm

Length

4.5mm

Width

2.5mm