Texas Instruments TPS79301DBVR, LDO Regulator, 200mA Adjustable, 1.22 → 5.5 V, ±2% 6-Pin, SOT-23
- RS Stock No.:
- 661-4478
- Mfr. Part No.:
- TPS79301DBVR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 661-4478
- Mfr. Part No.:
- TPS79301DBVR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 200mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.22 → 5.5 V | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 5 mV | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.17mA | |
| Package Type | SOT-23 | |
| Reference Voltage | 1.225V | |
| Pin Count | 6 | |
| Output Type | Adjustable | |
| Power Rating | 0.56W | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.7 V | |
| Height | 1.15mm | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 200mA | ||
Number of Outputs 1 | ||
Output Voltage 1.22 → 5.5 V | ||
Line Regulation 0.05 %/V | ||
Load Regulation 5 mV | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.17mA | ||
Package Type SOT-23 | ||
Reference Voltage 1.225V | ||
Pin Count 6 | ||
Output Type Adjustable | ||
Power Rating 0.56W | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.7 V | ||
Height 1.15mm | ||
Length 2.9mm | ||
Width 1.6mm | ||
