Texas Instruments TPS78925DBVT, 1 Low Dropout Voltage, Voltage Regulator 100mA, 2.5 V 5-Pin, SOT-23

Bulk discount available

Subtotal 25 units (supplied on a continuous strip)*

£22.40

(exc. VAT)

£26.875

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
25 - 95£0.896
100 - 245£0.692
250 - 495£0.654
500 +£0.606

*price indicative

Packaging Options:
RS Stock No.:
661-4428P
Mfr. Part No.:
TPS78925DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

100mA

Output Voltage

2.5 V

Number of Outputs

1

Line Regulation

0.04 %/V

Load Regulation

12 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

0.017mA

Pin Count

5

Power Rating

0.555W

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.7 V

Height

1.15mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

10 V

Length

2.9mm

Width

1.6mm