Texas Instruments TPS78601KTTT, LDO Regulator, 1.5A Adjustable, 1.2 → 5.5 V, ±3% 5-Pin, D2PAK
- RS Stock No.:
- 661-4393
- Mfr. Part No.:
- TPS78601KTTT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 661-4393
- Mfr. Part No.:
- TPS78601KTTT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 → 5.5 V | |
| Line Regulation | 5 %/V | |
| Load Regulation | 7 mV | |
| Accuracy | ±3% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.265mA | |
| Package Type | D2PAK (TO-263) | |
| Reference Voltage | 1.225V | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Dimensions | 10.16 x 8.42 x 4.58mm | |
| Height | 4.58mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Input Voltage | 2.7 V | |
| Length | 10.16mm | |
| Width | 8.42mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Output Voltage 1.2 → 5.5 V | ||
Line Regulation 5 %/V | ||
Load Regulation 7 mV | ||
Accuracy ±3% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.265mA | ||
Package Type D2PAK (TO-263) | ||
Reference Voltage 1.225V | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Dimensions 10.16 x 8.42 x 4.58mm | ||
Height 4.58mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 5.5 V | ||
Minimum Input Voltage 2.7 V | ||
Length 10.16mm | ||
Width 8.42mm | ||
