Texas Instruments TPS78101DDCT, LDO Regulator, 150mA Adjustable, 1.22 → 5.25 V, ±2% 5-Pin, SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
661-4387
Mfr. Part No.:
TPS78101DDCT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

150mA

Output Voltage

1.22 → 5.25 V

Number of Outputs

1

Line Regulation

1 %

Load Regulation

2 %

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

0.001mA

Package Type

SOT-23

Reference Voltage

1.216V

Pin Count

5

Output Type

Adjustable

Power Rating

0.5W

Dimensions

2.9 x 1.6 x 0.87mm

Height

0.87mm

Minimum Input Voltage

2.2 V

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Length

2.9mm

Width

1.6mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy