Texas Instruments TPS78001DRVT, LDO Regulator, 150mA Adjustable, 1.22 → 5.25 V, ±2% 6-Pin, SON
- RS Stock No.:
- 661-4383P
- Mfr. Part No.:
- TPS78001DRVT
- Brand:
- Texas Instruments
Bulk discount available
Subtotal 15 units (supplied on a continuous strip)*
£12.33
(exc. VAT)
£14.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 15 - 25 | £0.822 |
| 30 - 55 | £0.792 |
| 60 - 115 | £0.762 |
| 120 + | £0.642 |
*price indicative
- RS Stock No.:
- 661-4383P
- Mfr. Part No.:
- TPS78001DRVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 150mA | |
| Output Voltage | 1.22 → 5.25 V | |
| Number of Outputs | 1 | |
| Line Regulation | 1 % | |
| Accuracy | ±2% | |
| Load Regulation | 2 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Quiescent Current | 0.0005mA | |
| Reference Voltage | 1.216V | |
| Pin Count | 6 | |
| Output Type | Adjustable | |
| Power Rating | 1.54W | |
| Dimensions | 2 x 2 x 0.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 5.5 V | |
| Height | 0.75mm | |
| Minimum Input Voltage | 2.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 2mm | |
| Width | 2mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 150mA | ||
Output Voltage 1.22 → 5.25 V | ||
Number of Outputs 1 | ||
Line Regulation 1 % | ||
Accuracy ±2% | ||
Load Regulation 2 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Quiescent Current 0.0005mA | ||
Reference Voltage 1.216V | ||
Pin Count 6 | ||
Output Type Adjustable | ||
Power Rating 1.54W | ||
Dimensions 2 x 2 x 0.75mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 5.5 V | ||
Height 0.75mm | ||
Minimum Input Voltage 2.2 V | ||
Minimum Operating Temperature -40 °C | ||
Length 2mm | ||
Width 2mm | ||
