Texas Instruments TPS77301DGKR, 1 Low Dropout Voltage, Voltage Regulator 250mA, 1.5 → 5.5 V 8-Pin, MSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
661-4374
Mfr. Part No.:
TPS77301DGKR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

250mA

Output Voltage

1.5 → 5.5 V

Number of Outputs

1

Line Regulation

0.005 %/V

Accuracy

±2%

Load Regulation

1 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

MSOP

Quiescent Current

0.092mA

Reference Voltage

1.1834V

Pin Count

8

Output Type

Adjustable

Power Rating

0.412W

Dimensions

3 x 3 x 0.97mm

Height

0.97mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

10 V

Width

3mm

Length

3mm