Texas Instruments TPS76928DBVT, 1 Low Dropout Voltage, Voltage Regulator 100mA, 2.8 V 5-Pin, SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
661-4324
Mfr. Part No.:
TPS76928DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

100mA

Output Voltage

2.8 V

Number of Outputs

1

Line Regulation

0.04 %/V

Accuracy

±3%

Load Regulation

12 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

0.017mA

Pin Count

5

Power Rating

0.555W

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Input Voltage

10 V

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

1.15mm

Length

2.9mm

Width

1.6mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy