Texas Instruments TPS76901DBVR, 1 Low Dropout Voltage, Voltage Regulator 100mA, 1.2 → 5.5 V 5-Pin, SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
661-4305
Mfr. Part No.:
TPS76901DBVR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

100mA

Output Voltage

1.2 → 5.5 V

Number of Outputs

1

Line Regulation

0.04 %/V

Load Regulation

12 mV

Accuracy

±3%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

0.017mA

Package Type

SOT-23

Reference Voltage

1.224V

Pin Count

5

Power Rating

0.555W

Output Type

Adjustable

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

10 V

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Height

1.15mm

Length

2.9mm

Width

1.6mm