Texas Instruments TPS73701DRBT, 1 Low Dropout Voltage, Voltage Regulator 1A, 1.2 → 5.5 V 8-Pin, SON
- RS Stock No.:
- 661-4043P
- Mfr. Part No.:
- TPS73701DRBT
- Brand:
- Texas Instruments
Subtotal 25 units (supplied on a continuous strip)*
£43.85
(exc. VAT)
£52.625
(inc. VAT)
Units | Per unit |
|---|---|
| 25 - 95 | £1.754 |
| 100 - 245 | £1.706 |
| 250 - 495 | £1.664 |
| 500 + | £1.618 |
*price indicative
- RS Stock No.:
- 661-4043P
- Mfr. Part No.:
- TPS73701DRBT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1A | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 → 5.5 V | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 0.002 %/mA | |
| Accuracy | ±1% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Quiescent Current | <0.00002mA | |
| Pin Count | 8 | |
| Reference Voltage | 1.216V | |
| Output Type | Adjustable | |
| Dimensions | 3 x 3 x 0.88mm | |
| Minimum Input Voltage | 2.2 V | |
| Maximum Input Voltage | 5.5 V | |
| Height | 0.88mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 3mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.2 → 5.5 V | ||
Line Regulation 0.01 %/V | ||
Load Regulation 0.002 %/mA | ||
Accuracy ±1% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Quiescent Current <0.00002mA | ||
Pin Count 8 | ||
Reference Voltage 1.216V | ||
Output Type Adjustable | ||
Dimensions 3 x 3 x 0.88mm | ||
Minimum Input Voltage 2.2 V | ||
Maximum Input Voltage 5.5 V | ||
Height 0.88mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 3mm | ||
Width 3mm | ||
