Texas Instruments TPS72615KTTR, LDO Regulator, 1A, 1.5 V, ±2% 5-Pin, D2PAK
- RS Stock No.:
- 661-3905
- Mfr. Part No.:
- TPS72615KTTR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 661-3905
- Mfr. Part No.:
- TPS72615KTTR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 1.5 V | |
| Line Regulation | 0.02 %/V | |
| Load Regulation | 0.05 %/A | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | D2PAK (TO-263) | |
| Reference Voltage | 1.22V | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 10.16 x 8.42 x 4.58mm | |
| Height | 4.58mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 6 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 1.8 V | |
| Priced to Clear | Yes | |
| Length | 10.16mm | |
| Width | 8.42mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 1.5 V | ||
Line Regulation 0.02 %/V | ||
Load Regulation 0.05 %/A | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type D2PAK (TO-263) | ||
Reference Voltage 1.22V | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 10.16 x 8.42 x 4.58mm | ||
Height 4.58mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 6 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 1.8 V | ||
Priced to Clear Yes | ||
Length 10.16mm | ||
Width 8.42mm | ||
