Texas Instruments TPS72101DBVT, LDO Regulator, 150mA Adjustable, 1.225 → 2.5 V, ±3% 5-Pin, SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
661-3857
Mfr. Part No.:
TPS72101DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

1.225 → 2.5 V

Line Regulation

0.09 %/V

Accuracy

±3%

Load Regulation

0.5 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-23

Quiescent Current

0.085mA

Pin Count

5

Reference Voltage

1.225V

Power Rating

0.555W

Output Type

Adjustable

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Operating Temperature

+125 °C

Height

1.15mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

5.5 V

Minimum Input Voltage

1.8 V

Width

1.6mm

Length

2.9mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy