Texas Instruments TPS71713DCKT, LDO Regulator, 150mA, 1.3 V, ±3% 5-Pin, SC-70
- RS Stock No.:
- 661-3826
- Mfr. Part No.:
- TPS71713DCKT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-3826
- Mfr. Part No.:
- TPS71713DCKT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 150mA | |
| Output Voltage | 1.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 125 μV/V | |
| Load Regulation | 120 μV/mA | |
| Accuracy | ±3% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Quiescent Current | 0.045mA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Power Rating | 0.32W | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Height | 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 6.5 V | |
| Minimum Input Voltage | 2.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 150mA | ||
Output Voltage 1.3 V | ||
Number of Outputs 1 | ||
Line Regulation 125 μV/V | ||
Load Regulation 120 μV/mA | ||
Accuracy ±3% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Quiescent Current 0.045mA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Power Rating 0.32W | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Height 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 6.5 V | ||
Minimum Input Voltage 2.5 V | ||
Maximum Operating Temperature +125 °C | ||
Length 2mm | ||
Width 1.25mm | ||
