Texas Instruments REG1117F-3.3KTTT, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.3 V 3-Pin, D2PAK (TO-263)
- RS Stock No.:
- 661-3756
- Mfr. Part No.:
- REG1117F-3.3KTTT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 661-3756
- Mfr. Part No.:
- REG1117F-3.3KTTT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 800mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 7 mV | |
| Load Regulation | 12 mV | |
| Accuracy | ±1% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK (TO-263) | |
| Quiescent Current | 4mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.18 x 8.41 x 4.44mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 4.44mm | |
| Minimum Input Voltage | 3.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 15 V | |
| Width | 8.41mm | |
| Length | 10.18mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 800mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 7 mV | ||
Load Regulation 12 mV | ||
Accuracy ±1% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Quiescent Current 4mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.18 x 8.41 x 4.44mm | ||
Maximum Operating Temperature +125 °C | ||
Height 4.44mm | ||
Minimum Input Voltage 3.8 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 15 V | ||
Width 8.41mm | ||
Length 10.18mm | ||
