Texas Instruments REG104FA-5KTTT, LDO Regulator, 1A, 5 V, ±2% 5-Pin, D2PAK

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
661-3744
Mfr. Part No.:
REG104FA-5KTTT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

5 V

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

D2PAK (TO-263)

Reference Voltage

1.295V

Pin Count

5

Output Type

Fixed

Dimensions

10.16 x 8.42 x 4.58mm

Height

4.58mm

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

15 V

Minimum Input Voltage

2.1 V

Minimum Operating Temperature

-40 °C

Length

10.16mm

Width

8.42mm