Texas Instruments REG102NA-A/250, LDO Regulator, 250mA Adjustable, 2.5 → 5.5 V, ±1.5% 5-Pin, SOT-23
- RS Stock No.:
- 661-3731
- Mfr. Part No.:
- REG102NA-A/250
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 661-3731
- Mfr. Part No.:
- REG102NA-A/250
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 250mA | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5 → 5.5 V | |
| Accuracy | ±1.5% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Reference Voltage | 1.26V | |
| Output Type | Adjustable | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 1.8 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 10 V | |
| Height | 1.15mm | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 250mA | ||
Number of Outputs 1 | ||
Output Voltage 2.5 → 5.5 V | ||
Accuracy ±1.5% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Reference Voltage 1.26V | ||
Output Type Adjustable | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 1.8 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 10 V | ||
Height 1.15mm | ||
Length 2.9mm | ||
Width 1.6mm | ||
