Texas Instruments, 1.2 → 32 V Linear Voltage Regulator, 100mA, 1-Channel, Adjustable 3-Pin, SOT-89 LM317LIPK
- RS Stock No.:
- 661-3637
- Mfr. Part No.:
- LM317LIPK
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 661-3637
- Mfr. Part No.:
- LM317LIPK
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 100mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 → 32 V | |
| Line Regulation | 0.02 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-89 | |
| Reference Voltage | 1.3V | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Dimensions | 4.5 x 2.5 x 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 3.7 V | |
| Height | 1.5mm | |
| Maximum Input Voltage | 38 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 2.5mm | |
| Length | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 100mA | ||
Number of Outputs 1 | ||
Output Voltage 1.2 → 32 V | ||
Line Regulation 0.02 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-89 | ||
Reference Voltage 1.3V | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Dimensions 4.5 x 2.5 x 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 3.7 V | ||
Height 1.5mm | ||
Maximum Input Voltage 38 V | ||
Minimum Operating Temperature -40 °C | ||
Width 2.5mm | ||
Length 4.5mm | ||
