Texas Instruments TPS51100DGQ, LDO Regulator, 3A Adjustable, -0.1 → 3.6 V 10-Pin, MSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
651-8169
Mfr. Part No.:
TPS51100DGQ
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

3A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

-0.1 → 3.6 V

Polarity

Positive

Mounting Type

Surface Mount

Package Type

MSOP

Reference Voltage

1.8V

Pin Count

10

Output Type

Adjustable

Power Rating

1.73W

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

4.75 V

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

5.25 V

Length

3.1mm

Width

3.1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy