Texas Instruments LP2982IM5-5.0/NOPB, LDO Regulator, 50mA, 5 V, ±2% 5-Pin, SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
651-7554
Mfr. Part No.:
LP2982IM5-5.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

50mA

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.014 %/V

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

2.92 x 1.6 x 1.02mm

Height

1.02mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.1 V

Maximum Input Voltage

16 V

Maximum Operating Temperature

+125 °C

Length

2.92mm

Width

1.6mm