Texas Instruments LP5900SD-3.3/NOPB, Low Noise LDO Voltage Regulator, 150mA, 3.3 V, ±2% 6-Pin, LLP
- RS Stock No.:
- 651-5154
- Mfr. Part No.:
- LP5900SD-3.3/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 651-5154
- Mfr. Part No.:
- LP5900SD-3.3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.001 %/mA | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | LLP | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 2.2 x 2.5 x 0.8mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.8mm | |
| Minimum Input Voltage | 2.5 V | |
| Width | 2.5mm | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.001 %/mA | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type LLP | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 2.2 x 2.5 x 0.8mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Height 0.8mm | ||
Minimum Input Voltage 2.5 V | ||
Width 2.5mm | ||
Length 2.2mm | ||
