Texas Instruments LP3996SD-1525/NOPB, Dual LDO Regulator, 300mA, 1.5 V, 2.5 V, ±2.75% 10-Pin, LLP
- RS Stock No.:
- 651-4195
- Mfr. Part No.:
- LP3996SD-1525/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 651-4195
- Mfr. Part No.:
- LP3996SD-1525/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 300mA | |
| Number of Outputs | 2 | |
| Output Voltage | 1.5 V, 2.5 V | |
| Accuracy | ±2.75% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | LLP | |
| Pin Count | 10 | |
| Output Type | Fixed | |
| Dimensions | 3 x 3 x 0.8mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.8mm | |
| Maximum Input Voltage | 6 V | |
| Length | 3mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 300mA | ||
Number of Outputs 2 | ||
Output Voltage 1.5 V, 2.5 V | ||
Accuracy ±2.75% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type LLP | ||
Pin Count 10 | ||
Output Type Fixed | ||
Dimensions 3 x 3 x 0.8mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
Height 0.8mm | ||
Maximum Input Voltage 6 V | ||
Length 3mm | ||
Width 3mm | ||
