Texas Instruments LP3965ET-3.3/NOPB, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 3.3 V 5-Pin, TO-220
- RS Stock No.:
- 648-1124
- Mfr. Part No.:
- LP3965ET-3.3/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 648-1124
- Mfr. Part No.:
- LP3965ET-3.3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 0.02 % | |
| Accuracy | ±1.5% | |
| Load Regulation | 0.04 % | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-220 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 10.16 x 4.57 x 8.64mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 7 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 8.64mm | |
| Minimum Input Voltage | 2.5 V | |
| Length | 10.16mm | |
| Width | 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 0.02 % | ||
Accuracy ±1.5% | ||
Load Regulation 0.04 % | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 10.16 x 4.57 x 8.64mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 7 V | ||
Minimum Operating Temperature -40 °C | ||
Height 8.64mm | ||
Minimum Input Voltage 2.5 V | ||
Length 10.16mm | ||
Width 4.57mm | ||
