Texas Instruments LP3965EMP-ADJ/NOPB, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 1.216 → 5.1 V 5+Tab-Pin,

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
647-4205
Mfr. Part No.:
LP3965EMP-ADJ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

1.216 → 5.1 V

Line Regulation

0.02 %

Accuracy

±1.5%

Load Regulation

0.04 %

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-223

Pin Count

5+Tab

Output Type

Adjustable

Dimensions

6.5 x 3.56 x 1.6mm

Maximum Input Voltage

7 V

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Height

1.6mm

Minimum Operating Temperature

-40 °C

Length

6.5mm

Width

3.56mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy