Linear Technology LT1963AEST-2.5#PBF, Fast LDO Voltage Regulator, 1.5A, 2.5 V 3+Tab-Pin, SOT-223
- RS Stock No.:
- 640-5085
- Mfr. Part No.:
- LT1963AEST-2.5#PBF
- Brand:
- Linear Technology
Stock information currently inaccessible
- RS Stock No.:
- 640-5085
- Mfr. Part No.:
- LT1963AEST-2.5#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5 V | |
| Line Regulation | 10 mV | |
| Load Regulation | 15 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-223 | |
| Quiescent Current | 1mA | |
| Pin Count | 3+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.71 x 3.71 x 1.7mm | |
| Maximum Input Voltage | 20 V | |
| Height | 1.7mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 1.9 V | |
| Maximum Operating Temperature | +125 °C | |
| Width | 3.71mm | |
| Length | 6.71mm | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Output Voltage 2.5 V | ||
Line Regulation 10 mV | ||
Load Regulation 15 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-223 | ||
Quiescent Current 1mA | ||
Pin Count 3+Tab | ||
Output Type Fixed | ||
Dimensions 6.71 x 3.71 x 1.7mm | ||
Maximum Input Voltage 20 V | ||
Height 1.7mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 1.9 V | ||
Maximum Operating Temperature +125 °C | ||
Width 3.71mm | ||
Length 6.71mm | ||
RoHS Status: Not Applicable
LDO (Low Dropout) Linear Voltage Regulators, 2.5V Output, Linear Technology
LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.
Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A
