Analog Devices LT1763CS8-1.8#PBF, Low Noise LDO Voltage Regulator, 500mA, 1.8 V 8-Pin, SOIC
- RS Stock No.:
- 640-4969
- Mfr. Part No.:
- LT1763CS8-1.8#PBF
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 640-4969
- Mfr. Part No.:
- LT1763CS8-1.8#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 500mA | |
| Output Voltage | 1.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 5 mV | |
| Load Regulation | 9 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Quiescent Current | 0.03mA | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 5 x 3.99 x 1.48mm | |
| Maximum Input Voltage | 20 V | |
| Height | 1.48mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 1.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.99mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 500mA | ||
Output Voltage 1.8 V | ||
Number of Outputs 1 | ||
Line Regulation 5 mV | ||
Load Regulation 9 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Quiescent Current 0.03mA | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 5 x 3.99 x 1.48mm | ||
Maximum Input Voltage 20 V | ||
Height 1.48mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 1.8 V | ||
Minimum Operating Temperature -40 °C | ||
Width 3.99mm | ||
Length 5mm | ||
RoHS Status: Not Applicable
