Analog Devices LT1117CST#PBF, LDO Regulator, 800mA Adjustable, ±1% 3+Tab-Pin, SOT-223
- RS Stock No.:
- 640-4846
- Mfr. Part No.:
- LT1117CST#PBF
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 640-4846
- Mfr. Part No.:
- LT1117CST#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 800mA | |
| Number of Outputs | 1 | |
| Line Regulation | 0.2 % | |
| Load Regulation | 0.4 % | |
| Accuracy | ±1% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 5mA | |
| Package Type | SOT-223 | |
| Reference Voltage | 1.262V | |
| Pin Count | 3+Tab | |
| Output Type | Adjustable | |
| Dimensions | 6.71 x 3.71 x 1.7mm | |
| Height | 1.7mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.45 V | |
| Maximum Input Voltage | 15 V | |
| Length | 6.71mm | |
| Width | 3.71mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 800mA | ||
Number of Outputs 1 | ||
Line Regulation 0.2 % | ||
Load Regulation 0.4 % | ||
Accuracy ±1% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 5mA | ||
Package Type SOT-223 | ||
Reference Voltage 1.262V | ||
Pin Count 3+Tab | ||
Output Type Adjustable | ||
Dimensions 6.71 x 3.71 x 1.7mm | ||
Height 1.7mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.45 V | ||
Maximum Input Voltage 15 V | ||
Length 6.71mm | ||
Width 3.71mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
