Toshiba TAR5S18U(TE85L,F), Linear Voltage Regulator 0.45 W 15V 5-Pin
- RS Stock No.:
- 639-6745
- Mfr. Part No.:
- TAR5S18U(TE85L,F)
- Brand:
- Toshiba
Temporarily out of stock
- RS Stock No.:
- 639-6745
- Mfr. Part No.:
- TAR5S18U(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Linear Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 0.17mA | |
| Pin Count | 5 | |
| Power Rating | 0.45W | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Length | 2mm | |
| Height | 0.7mm | |
| Maximum Input Voltage | 15V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2.4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Linear Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 0.17mA | ||
Pin Count 5 | ||
Power Rating 0.45W | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Length 2mm | ||
Height 0.7mm | ||
Maximum Input Voltage 15V | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2.4V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba TAR5S30U(TE85L Linear Voltage Regulator 0.45 W 15V 5-Pin
- Toshiba TAR5S25U(TE85L Linear Voltage Regulator 0.45 W 15V 5-Pin
- Toshiba TAR5S28U(TE85L Linear Voltage Regulator 0.45 W 15V 5-Pin
- Toshiba TAR5S40U(TE85L Linear Voltage Regulator 0.45 W 15V 5-Pin
- Toshiba TA78DS08F(F), Linear Voltage Regulator 0.5 W 33V PW Mini 4-Pin
- Texas Instruments UCC284DP-5, Linear Voltage Regulator -15V 8-Pin
- Texas Instruments, Voltage Regulator 15V SOT-223 5-Pin
- TA75S558F(TE85L Op Amp, 5-Pin SSOP
