Maxim, -15 → -1.3 V Linear Voltage Regulator, 40mA, 1-Channel Negative, Adjustable/Fixed 8-Pin, SOIC MAX664ESA+
- RS Stock No.:
- 622-8945
- Mfr. Part No.:
- MAX664ESA+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 622-8945
- Mfr. Part No.:
- MAX664ESA+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Maximum Output Current | 40mA | |
| Number of Outputs | 1 | |
| Output Voltage | -15 → -1.3 V | |
| Line Regulation | 0.35 %/V | |
| Load Regulation | 7 Ω | |
| Mounting Type | Surface Mount | |
| Polarity | Negative | |
| Quiescent Current | 0.012mA | |
| Package Type | SOIC | |
| Reference Voltage | -1.33V | |
| Pin Count | 8 | |
| Output Type | Adjustable, Fixed | |
| Power Rating | 0.45W | |
| Dimensions | 5 x 4 x 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.5mm | |
| Minimum Input Voltage | -2.2 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | -16.5 V | |
| Length | 5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Maximum Output Current 40mA | ||
Number of Outputs 1 | ||
Output Voltage -15 → -1.3 V | ||
Line Regulation 0.35 %/V | ||
Load Regulation 7 Ω | ||
Mounting Type Surface Mount | ||
Polarity Negative | ||
Quiescent Current 0.012mA | ||
Package Type SOIC | ||
Reference Voltage -1.33V | ||
Pin Count 8 | ||
Output Type Adjustable, Fixed | ||
Power Rating 0.45W | ||
Dimensions 5 x 4 x 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.5mm | ||
Minimum Input Voltage -2.2 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage -16.5 V | ||
Length 5mm | ||
Width 4mm | ||
