Texas Instruments UCC283TDKTTT-3, 1, Regulator 3A, 3.3 V 3-Pin, D2PAK (TO-263)
- RS Stock No.:
- 620-2022
- Mfr. Part No.:
- UCC283TDKTTT-3
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 620-2022
- Mfr. Part No.:
- UCC283TDKTTT-3
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 3A | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 7 mV | |
| Load Regulation | 15 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | <0.65mA | |
| Package Type | D2PAK (TO-263) | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.18 x 8.41 x 4.44mm | |
| Maximum Input Voltage | 9 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 3.85 V | |
| Height | 4.44mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 10.18mm | |
| Width | 8.41mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 3A | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 7 mV | ||
Load Regulation 15 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current <0.65mA | ||
Package Type D2PAK (TO-263) | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.18 x 8.41 x 4.44mm | ||
Maximum Input Voltage 9 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 3.85 V | ||
Height 4.44mm | ||
Maximum Operating Temperature +85 °C | ||
Length 10.18mm | ||
Width 8.41mm | ||
