Texas Instruments UCC283T-ADJ, LDO Regulator, 3A Adjustable, 1.22 → 8.5 V 5-Pin, TO-220
- RS Stock No.:
- 620-2000
- Mfr. Part No.:
- UCC283T-ADJ
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 620-2000
- Mfr. Part No.:
- UCC283T-ADJ
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 3A | |
| Number of Outputs | 1 | |
| Output Voltage | 1.22 → 8.5 V | |
| Line Regulation | 3 mV | |
| Load Regulation | 5 mV | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Quiescent Current | <0.65mA | |
| Package Type | TO-220 | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Dimensions | 10.16 x 4.58 x 8.51mm | |
| Height | 8.51mm | |
| Minimum Input Voltage | 2.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 9 V | |
| Length | 10.16mm | |
| Width | 4.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 3A | ||
Number of Outputs 1 | ||
Output Voltage 1.22 → 8.5 V | ||
Line Regulation 3 mV | ||
Load Regulation 5 mV | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Quiescent Current <0.65mA | ||
Package Type TO-220 | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Dimensions 10.16 x 4.58 x 8.51mm | ||
Height 8.51mm | ||
Minimum Input Voltage 2.8 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 9 V | ||
Length 10.16mm | ||
Width 4.58mm | ||
