Texas Instruments TPS79625DCQ, 1 Low Dropout Voltage, Voltage Regulator 1A, 2.5 V 5+Tab-Pin, SOT-223

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
620-1906
Mfr. Part No.:
TPS79625DCQ
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

2.5 V

Line Regulation

0.05 %/V

Load Regulation

5 mV

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.265mA

Package Type

SOT-223

Pin Count

5+Tab

Output Type

Fixed

Dimensions

6.5 x 3.5 x 1.6mm

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Height

1.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

6.5mm

Width

3.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy